Reference Only

SS30V-R300071

Common Mode Chokes / Filters 250VAC 3A 7.1mH.

Manufacturer:

Mfr Part:
SS30V-R300071

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryCommon Mode Chokes / Filters
SeriesSS30V
Mounting StylePCB Mount
Termination StyleThrough Hole
Number of Lines1 Line
Inductance7.1 mH
Maximum DC Current3 A
Maximum DC Resistance120 mOhms
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 120 C
Package / CaseTray
Length3.5 mm
Width22.5 mm
Height33 mm
PackagingTray
ProductAC Line Filters
TypeStandard Common Mode Filters
Diameter31 mm
Filter TypeCommon mode
Product TypeCommon Mode Chokes
SubcategoryInductors, Chokes & Coils
Test Frequency1 kHz
Part # AliasesUAL30VR3000710

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 200 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.83$366.00
$1.79$1,074.00
Need more?