Reference Only

SS26V-180092

Common Mode Chokes / Filters 250V 9.2mH 1.8A DCR=0.3Ohms.

Manufacturer:

Mfr Part:
SS26V-180092

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryCommon Mode Chokes / Filters
SeriesSS26V
Mounting StylePCB Mount
Termination StyleThrough Hole
Number of Lines1 Line
Inductance9.2 mH
Maximum DC Current1.8 A
Maximum DC Resistance300 mOhms
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 120 C
Package / CaseTray
Length3.5 mm
Width20.5 mm
Height30.5 mm
PackagingTray
ProductAC Line Filters
Diameter26 mm
Filter TypeCommon mode
Product TypeCommon Mode Chokes
SubcategoryInductors, Chokes & Coils
Test Frequency1 kHz
Part # AliasesUAL26V18009200

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 350 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.42$497.00
$1.34$750.40
$1.31$1,375.50
Need more?