Reference Only

SS26V-050880

Common Mode Chokes / Filters 250V 88mH 0.5A DCR=2.4Ohms.

Manufacturer:

Mfr Part:
SS26V-050880

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryCommon Mode Chokes / Filters
SeriesSS26V
Mounting StylePCB Mount
Termination StyleThrough Hole
Number of Lines1 Line
Inductance88 mH
Maximum DC Current500 mA
Maximum DC Resistance2.4 Ohms
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 120 C
Package / CaseTray
Length3.5 mm
Width20.5 mm
Height30.5 mm
PackagingTray
ProductAC Line Filters
Diameter26 mm
Filter TypeCommon mode
Inductance - uH88000 uH
Product TypeCommon Mode Chokes
SubcategoryInductors, Chokes & Coils
Test Frequency1 kHz
Part # AliasesUAL26V05088000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 350 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.61$563.50
$1.52$851.20
$1.41$1,480.50
$1.38$3,477.60
$1.33$6,703.20
Need more?