Reference Only

SS21VB-R220010

Common Mode Chokes / Filters 500V 1mH 2.2A 0.072Ohms -40/+120C.

Manufacturer:

Mfr Part:
SS21VB-R220010

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryCommon Mode Chokes / Filters
SeriesSS21VB
Mounting StyleVertical Mount
Termination StyleThrough Hole
Number of Channels1 Channel
Inductance1 mH
Tolerance20 %
Maximum DC Resistance72 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 120 C
Package / Case20.6 mm x 16.8 mm
Length20.6 mm
Width16.8 mm
Height25 mm
PackagingTray
ProductCommon Mode Chokes
ApplicationDigital Appliances, Industrial Equipment
Core MaterialFerrite
Filter TypeAC
Product TypeCommon Mode Chokes
SubcategoryInductors, Chokes & Coils
Test Frequency1 kHz
Part # AliasesUAL21VBR220010

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 480 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.20$576.00
$1.16$1,113.60
Need more?