Reference Only

SS21V-180029

Common Mode Chokes / Filters 250V 2.9mH 1.8A DCR=0.2Ohms.

Manufacturer:

Mfr Part:
SS21V-180029

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryCommon Mode Chokes / Filters
SeriesSS21V
Mounting StylePCB Mount
Termination StyleThrough Hole
Number of Lines1 Line
Inductance2.9 mH
Maximum DC Current1.8 A
Maximum DC Resistance200 mOhms
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 120 C
Package / CaseTray
Length3.5 mm
Width16.8 mm
Height24.5 mm
PackagingTray
ProductAC Line Filters
Diameter20.6 mm
Filter TypeCommon mode
Product TypeCommon Mode Chokes
SubcategoryInductors, Chokes & Coils
Test Frequency1 kHz
Part # AliasesUAL21V18002900

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 600 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.15$690.00
$1.04$1,040.00
Need more?