Reference Only
SS21V-080136
Common Mode Chokes / Filters 250VAC 0.8A 13.6mH.
Datasheet
SS21V-080136 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Common Mode Chokes / Filters | |
| Series | SS21V | |
| Mounting Style | PCB Mount | |
| Termination Style | Through Hole | |
| Number of Lines | 1 Line | |
| Inductance | 13.6 mH | |
| Maximum DC Current | 800 mA | |
| Maximum DC Resistance | 800 mOhms | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 120 C | |
| Package / Case | Tray | |
| Length | 3.5 mm | |
| Width | 16.8 mm | |
| Height | 24.5 mm | |
| Packaging | Tray | |
| Product | AC Line Filters | |
| Type | Standard Common Mode Filters | |
| Diameter | 20.6 mm | |
| Filter Type | Common mode | |
| Inductance - uH | 13600 uH | |
| Product Type | Common Mode Chokes | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 1 kHz | |
| Part # Aliases | UAL21V08013600 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504509590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 600 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.16 | $696.00 | |
| $1.08 | $1,296.00 | |
| $1.04 | $3,120.00 |
Need more?