Reference Only

SS11VL-17024

Common Mode Chokes / Filters 250VAC 1.7A 2.4mH.

Manufacturer:

Mfr Part:
SS11VL-17024

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryCommon Mode Chokes / Filters
SeriesSS11VL
Mounting StylePCB Mount
Termination StyleThrough Hole
Number of Lines1 Line
Inductance2.4 mH
Maximum DC Current1.7 A
Maximum DC Resistance190 mOhms
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 120 C
Package / CaseTray
Length3.5 mm
Width14.5 mm
Height19.5 mm
PackagingTray
ProductAC Line Filters
TypeStandard Common Mode Filters
Diameter22 mm
Filter TypeCommon mode
Product TypeCommon Mode Chokes
SubcategoryInductors, Chokes & Coils
Test Frequency1 kHz
Part # AliasesUAL11VL1702400

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?