Reference Only

SS11VL-05230

Common Mode Chokes / Filters 250VAC 0.5A 23mH.

Manufacturer:

Mfr Part:
SS11VL-05230

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryCommon Mode Chokes / Filters
SeriesSS11VL
Mounting StylePCB Mount
Termination StyleThrough Hole
Number of Channels1 Channel
Inductance23 mH
Maximum DC Current500 mA
Maximum DC Resistance1.8 Ohms
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 120 C
Package / CaseTray
Length3.5 mm
Width14.5 mm
Height19.5 mm
PackagingTray
ProductAC Line Filters
TypeStandard Common Mode Filters
Diameter22 mm
Filter TypeCommon mode
Product TypeCommon Mode Chokes
SubcategoryInductors, Chokes & Coils
Test Frequency1 kHz
Part # AliasesUAL11VL0523000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 600 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.01$606.00
$0.93$930.00
$0.92$2,300.00
$0.85$4,250.00
Need more?