Reference Only

SQP10AJB-1R1

Metal Oxide Resistors 1R1 ohm 5% 10W Cement Resistor.

Manufacturer:

Mfr Part:
SQP10AJB-1R1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYAGEO
Product CategoryMetal Oxide Resistors
Resistance1.1 Ohms
Power Rating10 W
Voltage Rating500 V
Tolerance5 %
Termination StyleAxial
Temperature Coefficient300 PPM / C
Width48 mm
Height9.5 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
SeriesSQP
PackagingBulk
Lead Diameter0.8 mm
Mounting StylePCB Mount
Product TypeMetal Oxide Resistors
ProductPower Resistors Wirewound Cement Filled Ceramic
SubcategoryResistors
TechnologyMetal Oxide
TypeNormal Cement Resistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210080
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.372$372.00
$0.321$1,605.00
$0.32$3,200.00
Need more?