Reference Only

SQP10AJB-1R

Metal Oxide Resistors 1ohm 5% 10W Cement R esistor.

Manufacturer:

Mfr Part:
SQP10AJB-1R

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYAGEO
Product CategoryMetal Oxide Resistors
Resistance1 Ohms
Power Rating10 W
Voltage Rating500 V
Tolerance5 %
Termination StyleAxial
Temperature Coefficient300 PPM / C
Length48 mm
Width9.5 mm
Height9 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
SeriesSQP
PackagingBulk
Lead Diameter0.8 mm
Mounting StylePCB Mount
Product TypeMetal Oxide Resistors
ProductPower Resistors Wirewound Cement Filled Ceramic
SubcategoryResistors
TechnologyMetal Oxide
TypeNormal Cement Resistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210080
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.446$446.00
$0.39$1,950.00
$0.372$3,720.00
Need more?