Reference Only

SQM700JB-6R8

Wirewound Resistors - Through Hole .

Manufacturer:

Mfr Part:
SQM700JB-6R8

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYAGEO
Product CategoryWirewound Resistors - Through Hole
Resistance6.8 Ohms
Power Rating7 W
Voltage Rating500 V
Tolerance5 %
Termination StyleRadial
Temperature Coefficient100 PPM / C, 300 PPM / C
Length13 mm
Width9 mm
Lead Spacing5 mm
Height39 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
SeriesSQM
PackagingBulk
Lead Diameter0.8 mm
Mounting StylePCB Mount
Product TypeWirewound Resistors
SubcategoryResistors
TechnologyWirewound
TypeCement Resistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210080
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,400 / Multiples: 700)
Quantity Unit PriceExt. Price
$0.301$421.40
$0.26$1,456.00
$0.243$2,551.50
Need more?