Reference Only
SQM500JB-0R39
Wirewound Resistors - Through Hole .
Datasheet
SQM500JB-0R39 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | YAGEO | |
| Product Category | Wirewound Resistors - Through Hole | |
| Resistance | 390 mOhms | |
| Power Rating | 5 W | |
| Tolerance | 5 % | |
| Termination Style | Radial | |
| Series | SQM | |
| Mounting Style | PCB Mount | |
| Product Type | Wirewound Resistors | |
| Subcategory | Resistors | |
| Technology | Metal Oxide Film |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210080 |
| TARIC | 8533210000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.24 | $480.00 | |
| $0.205 | $1,025.00 | |
| $0.189 | $1,890.00 |
Need more?
Available Regional Inventory
1,000 available now at ttieurope.com