Reference Only
SQM500JB-0R18
Wirewound Resistors - Through Hole .
Datasheet
SQM500JB-0R18 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | YAGEO | |
| Product Category | Wirewound Resistors - Through Hole | |
| Resistance | 180 mOhms | |
| Power Rating | 5 W | |
| Voltage Rating | 350 V | |
| Tolerance | 5 % | |
| Termination Style | Radial | |
| Temperature Coefficient | 100 PPM / C, 300 PPM / C | |
| Length | 13 mm | |
| Width | 9 mm | |
| Lead Spacing | 5 mm | |
| Height | 25 mm | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 155 C | |
| Series | SQM | |
| Packaging | Bulk | |
| Lead Diameter | 0.8 mm | |
| Mounting Style | PCB Mount | |
| Product Type | Wirewound Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound | |
| Type | Cement Resistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210080 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.207 | $414.00 | |
| $0.191 | $955.00 |
Need more?