Reference Only

SQM10AJB-43K

Wirewound Resistors - Through Hole .

Manufacturer:

Mfr Part:
SQM10AJB-43K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYAGEO
Product CategoryWirewound Resistors - Through Hole
Resistance43 kOhms
Power Rating10 W
Tolerance5 %
Termination StyleRadial
SeriesSQM
Mounting StylePCB Mount
Product TypeWirewound Resistors
SubcategoryResistors
TechnologyMetal Oxide Film

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210080
TARIC8533210000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.358$358.00
$0.313$1,565.00
$0.294$2,940.00
Need more?