Reference Only

SQM10AJB-3K9

Wirewound Resistors - Through Hole .

Manufacturer:

Mfr Part:
SQM10AJB-3K9

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYAGEO
Product CategoryWirewound Resistors - Through Hole
Resistance3.9 kOhms
Power Rating100 W
Voltage Rating500 V
Tolerance5 %
Termination StyleRadial
Temperature Coefficient100 PPM / C, 300 PPM / C
Length13 mm
Width9 mm
Lead Spacing5 mm
Height51 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
SeriesSQM
PackagingBulk
Lead Diameter0.8 mm
Mounting StylePCB Mount
Product TypeWirewound Resistors
SubcategoryResistors
TechnologyWirewound
TypeCement Resistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210080
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.359$359.00
$0.314$1,570.00
$0.296$2,960.00
Need more?