Reference Only

SQG20ZJB-33R

Wirewound Resistors - Through Hole 33 Ohms 20W 5% AEC-Q200.

Manufacturer:

Mfr Part:
SQG20ZJB-33R

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYAGEO
Product CategoryWirewound Resistors - Through Hole
Resistance33 Ohms
Power Rating20 W
Tolerance5 %
Termination StyleRadial
Temperature Coefficient250 PPM / C
Length63 mm
Width13 mm
Lead Spacing48 mm
Height13 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 350 C
SeriesSQG
PackagingBulk
ApplicationBMS(Hybrid, EV), Power Supplies
Mounting StylePCB Mount
Product TypeWirewound Resistors
ProductCement Resistors
SubcategoryResistors
TechnologyWirewound
TypeHigh Power

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210080
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 60 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.21$192.60
$2.47$296.40
$2.25$675.00
$2.07$10,432.80
Need more?
Contact Us