Reference Only

SQG20ZJB-100R

Wirewound Resistors - Through Hole 100 Ohms 20W 5% AEC-Q200.

Manufacturer:

Mfr Part:
SQG20ZJB-100R

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYAGEO
Product CategoryWirewound Resistors - Through Hole
Resistance100 Ohms
Power Rating20 W
Tolerance5 %
Termination StyleRadial
Temperature Coefficient250 PPM / C
Length63 mm
Width13 mm
Lead Spacing48 mm
Height13 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 350 C
SeriesSQG
PackagingBulk
Mounting StylePCB Mount
Product TypeWirewound Resistors
ProductCement Resistors
SubcategoryResistors
TechnologyWirewound
TypeHigh Power

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210080
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 60 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.21$192.60
$2.52$302.40
$2.25$675.00
$2.07$10,432.80
Need more?
Contact Us