Reference Only

SQG10ZJB-47R

Wirewound Resistors - Through Hole 47 Ohms 10W 5% AEC-Q200.

Manufacturer:

Mfr Part:
SQG10ZJB-47R

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYAGEO
Product CategoryWirewound Resistors - Through Hole
Resistance47 Ohms
Power Rating10 W
Tolerance5 %
Termination StyleRadial
Temperature Coefficient250 PPM / C
Length48 mm
Width9.5 mm
Lead Spacing35.5 mm
Height9.5 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 350 C
SeriesSQG
PackagingBulk
ApplicationBMS(Hybrid, EV), Power Supplies
Mounting StylePCB Mount
Product TypeWirewound Resistors
ProductCement Resistors
SubcategoryResistors
TechnologyWirewound
TypeHigh Power

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210080
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 70 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.33$163.10
$2.08$582.40
$1.92$9,676.80
Need more?
Contact Us