Reference Only

SQG10ZJB-200R

Wirewound Resistors - Through Hole 200 Ohms 10W 5% AEC-Q200.

Manufacturer:

Mfr Part:
SQG10ZJB-200R

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYAGEO
Product CategoryWirewound Resistors - Through Hole
Resistance200 Ohms
Power Rating10 W
Tolerance5 %
Termination StyleRadial
Temperature Coefficient250 PPM / C
Length48 mm
Width9.5 mm
Lead Spacing35.5 mm
Height9.5 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 350 C
SeriesSQG
PackagingBulk
Mounting StylePCB Mount
Product TypeWirewound Resistors
ProductCement Resistors
SubcategoryResistors
TechnologyWirewound
TypeHigh Power

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210080
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 70 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.33$163.10
$2.08$582.40
$1.92$9,676.80
Need more?
Contact Us