Reference Only
SQCB7A2R2DAJME
Obsolete
Silicon RF Capacitors / Thin Film 500V 2.2pF .5pF Tol 1111
Datasheet
SQCB7A2R2DAJME DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Silicon RF Capacitors / Thin Film | |
| Capacitance | 2.2 pF | |
| Case Code - in | 1111 | |
| Case Code - mm | 2828 | |
| Height | 0.762 mm | |
| Length | 2.79 mm | |
| Maximum Operating Temperature | + 175 C | |
| Minimum Operating Temperature | - 55 C | |
| Packaging | Reel | |
| Package / Case | 1111 (2828 metric) | |
| Product Type | Silicon RF Capacitors / Thin Film | |
| Product | RF/Microwave Single Layer Capacitors (SLC) | |
| Series | SQ | |
| Subcategory | Capacitors | |
| Termination Style | SMD/SMT | |
| Tolerance | 0.5 pF | |
| Type | RF Capacitor Low ESR High Q | |
| Width | 2.79 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532240020 |
| TARIC | 8532290000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?