Reference Only
SQCB2A221GAJME
Obsolete
Silicon RF Capacitors / Thin Film
Datasheet
SQCB2A221GAJME DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Silicon RF Capacitors / Thin Film | |
| Capacitance | 220 pF | |
| Case Code - in | 1111 | |
| Case Code - mm | 2828 | |
| Height | 2.59 mm | |
| Length | 2.79 mm | |
| Maximum Operating Temperature | + 175 C | |
| Minimum Operating Temperature | - 55 C | |
| Package / Case | 1111 (2828 metric) | |
| Product Type | Silicon RF Capacitors / Thin Film | |
| Product | RF Microwave / High Q | |
| Series | SQ | |
| Subcategory | Capacitors | |
| Temperature Coefficient | 0 PPM / C | |
| Termination Style | SMD/SMT | |
| Tolerance | 2 % | |
| Type | RF/Microwave MLC | |
| Voltage Rating DC | 200 VDC | |
| Voltage Rating | 200 V | |
| Width | 2.79 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532240020 |
| TARIC | 8532290000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?