Reference Only

SPDA17850/1900

Antennas TNC 7 .5in 824-894/1850-1990mHz.

Manufacturer:

Mfr Part:
SPDA17850/1900

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryAntennas
Product TypeMultiprotocol Antennas
ProductIndoor Antennas
TypeDipole
Minimum Frequency824 MHz
Maximum Frequency1.99 GHz
Protocol - Cellular, NBIoT, LTECellular (NBIoT, LTE), UMTS
Mechanical StyleWhip
StyleStraight
Number of Bands2 Band
Mounting StylePanel Mount
Termination StyleConnector
Antenna Connector TypeTNC Male
Center Frequency860 MHz, 1.92 GHz
ApplicationPortable Radio Antennas
Length7.5 in
PackagingBulk
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8517710000
TARIC8529109500
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 73 / Multiples: 1)
Quantity Unit PriceExt. Price
$23.78$1,735.94
$22.80$2,280.00
$22.40$5,600.00
Need more?