
SPDA17806/2170LAR
Antennas DIPOLE 806-960-1710-2170 NPB.
Datasheet
SPDA17806/2170LAR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Antennas | |
| Product Type | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | |
| Product | Indoor Antennas | |
| Type | Dipole | |
| Minimum Frequency | 806 MHz | |
| Maximum Frequency | 2.17 GHz | |
| Protocol - Cellular, NBIoT, LTE | Cellular (NBIoT, LTE), UMTS | |
| Mechanical Style | Whip | |
| Style | Straight | |
| Gain | 0 dBi, 0.5 dBi | |
| VSWR | 2.5:1 | |
| Number of Bands | 2 Band | |
| Mounting Style | Panel Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | TNC Male | |
| Center Frequency | 883 MHz, 1.94 GHz | |
| Application | Portable Radio Antennas | |
| Length | 8 in | |
| Packaging | Bulk | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| TARIC | 8529109500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 74 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $26.20 | $1,938.80 | |
| $23.42 | $2,342.00 | |
| $21.81 | $5,452.50 |
Need more?