Reference Only

SNT-S30TF

Common Mode Chokes / Filters 13uH 0.5A DCR=95mOhms.

Manufacturer:

Mfr Part:
SNT-S30TF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryCommon Mode Chokes / Filters
SeriesSNT
Mounting StylePCB Mount
Termination StyleRadial
Number of Lines1 Line
Inductance13 uH
Maximum DC Current500 mA
Maximum DC Resistance95 Ohms
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 60 C
Length9.5 mm
Width5 mm
Height12.7 mm
PackagingAmmo Pack
ProductDC Line Filters
Lead Diameter0.5 mm
Lead Spacing5 mm
Product TypeCommon Mode Chokes
ShieldingUnshielded
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz
Part # AliasesUDLSNT0S30TF00

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.54$1,540.00
Need more?