Reference Only

SNT-D20TF

Common Mode Chokes / Filters 10uH 1.5A DCR=45mOhms.

Manufacturer:

Mfr Part:
SNT-D20TF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryCommon Mode Chokes / Filters
SeriesSNT
Mounting StylePCB Mount
Termination StyleThrough Hole
Number of Channels1 Channel
Inductance10 uH
Maximum DC Current1.5 A
Maximum DC Resistance45 mOhms
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 60 C
Package / CaseFlat taping
Length6 mm
Width9.5 mm
Height12.7 mm
PackagingCut Tape
ProductDC Line Filters
Filter TypeNormal mode
Lead Diameter0.5 mm
Lead Spacing5 mm
Product TypeCommon Mode Chokes
ShieldingUnshielded
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz
Part # AliasesUDLSNT0D20TF00

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 33 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Cut Tape

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.17$1,170.00
$1.13$2,825.00
Need more?