Reference Only
SNT-D10T
Common Mode Chokes / Filters 2.5uH 3A DCR=25mOhms.
Datasheet
SNT-D10T DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Common Mode Chokes / Filters | |
| Series | SNT | |
| Mounting Style | PCB Mount | |
| Termination Style | Through Hole | |
| Number of Channels | 1 Channel | |
| Inductance | 2.5 uH | |
| Maximum DC Current | 3 A | |
| Maximum DC Resistance | 25 mOhms | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 60 C | |
| Package / Case | Tape & Reel | |
| Length | 6 mm | |
| Width | 9.5 mm | |
| Height | 12.7 mm | |
| Packaging | Reel | |
| Product | DC Line Filters | |
| Filter Type | Normal mode | |
| Lead Diameter | 0.5 mm | |
| Lead Spacing | 5 mm | |
| Product Type | Common Mode Chokes | |
| Shielding | Unshielded | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 100 kHz | |
| Part # Aliases | UDLSNT0D10T000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.20 | $1,200.00 |
Need more?