Reference Only

SNT-D10

Common Mode Chokes / Filters 2.5uH 3A DCR=25mOhms.

Manufacturer:

Mfr Part:
SNT-D10

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryCommon Mode Chokes / Filters
SeriesSNT
Mounting StylePCB Mount
Termination StyleThrough Hole
Number of Lines1 Line
Inductance2.5 uH
Maximum DC Current3 A
Maximum DC Resistance25 mOhms
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 60 C
Package / CaseBulk
Length6 mm
Width9.5 mm
Height12.7 mm
PackagingBulk
ProductDC Line Filters
Filter TypeNormal mode
Lead Diameter0.5 mm
Lead Spacing5 mm
Product TypeCommon Mode Chokes
ShieldingUnshielded
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz
Part # AliasesUDLSNT0D100000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.03$1,030.00
Need more?