Reference Only

SN8S-300JA

Common Mode Chokes / Filters 26uH 2A DCR=42mOhms.

Manufacturer:

Mfr Part:
SN8S-300JA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryCommon Mode Chokes / Filters
SeriesSN-JA
Mounting StylePCB Mount
Termination StyleThrough Hole
Number of Channels1 Channel
Inductance26 uH
Maximum DC Current2 A
Maximum DC Resistance42 mOhms
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 105 C
Package / CaseTray
Length15 mm
Height18 mm
PackagingTray
ProductAC Line Filters
TypeNormal Mode SN Coils Standard Filters
ApplicationPower
Core MaterialFerrite
Diameter18 mm
Filter TypeNormal mode
Lead Diameter0.6 mm
Lead Spacing10 mm
Product TypeCommon Mode Chokes
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz
Part # AliasesUALSN8S300JA00

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 300 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.45$435.00
$1.28$691.20
Need more?