Reference Only

SN5-5501

Common Mode Chokes / Filters 80uH 1A DCR=200mOhms.

Manufacturer:

Mfr Part:
SN5-5501

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryCommon Mode Chokes / Filters
SeriesSN
Mounting StylePCB Mount
Termination StyleThrough Hole
Number of Lines1 Line
Inductance80 uH
Maximum DC Current1 A
Maximum DC Resistance200 mOhms
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 105 C
Package / CaseTray
Length20 mm
Height13 mm
PackagingTray
ProductAC Line Filters
TypeNormal Mode SN Coils Standard Filters
ApplicationPower
Core MaterialFerrite
Diameter13 mm
Filter TypeNormal mode
Product TypeCommon Mode Chokes
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz
Part # AliasesUALSN555010000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.92$1,840.00
$0.90$2,250.00
Need more?