Reference Only

SN16-400JA

Common Mode Chokes / Filters 108uH 8A DCR=27mOhms.

Manufacturer:

Mfr Part:
SN16-400JA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryCommon Mode Chokes / Filters
SeriesSN-JA
Mounting StylePCB Mount
Termination StyleThrough Hole
Number of Channels1 Channel
Inductance108 uH
Maximum DC Current8 A
Maximum DC Resistance27 mOhms
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 105 C
Package / CaseTray
Length7 mm
Width19 mm
Height39 mm
PackagingTray
ProductAC Line Filters
TypeNormal Mode SN Coils Standard Filters
ApplicationPower
Core MaterialFerrite
Diameter35 mm
Filter TypeNormal mode
Lead Diameter1.5 mm
Lead Spacing15 mm
Product TypeCommon Mode Chokes
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz
Part # AliasesUALSN16400JA00

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 200 / Multiples: 40)
Quantity Unit PriceExt. Price
$5.54$1,108.00
$5.49$1,537.20
$5.39$2,802.80
Need more?