Reference Only
SN16-400
Common Mode Chokes / Filters 108uH 8A DCR=27mOhms.
Datasheet
SN16-400 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Common Mode Chokes / Filters | |
| Series | SN | |
| Mounting Style | PCB Mount | |
| Termination Style | Through Hole | |
| Number of Channels | 1 Channel | |
| Inductance | 108 uH | |
| Maximum DC Current | 8 A | |
| Maximum DC Resistance | 27 mOhms | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 105 C | |
| Package / Case | Tray | |
| Length | 20 mm | |
| Height | 35 mm | |
| Packaging | Tray | |
| Product | AC Line Filters | |
| Type | Normal Mode SN Coils Standard Filters | |
| Application | Power | |
| Core Material | Ferrite | |
| Diameter | 35 mm | |
| Filter Type | Normal mode | |
| Lead Diameter | 1.5 mm | |
| Lead Spacing | 15 mm | |
| Product Type | Common Mode Chokes | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 100 kHz | |
| Part # Aliases | UALSN164000000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 250 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.20 | $1,050.00 |
Need more?