Reference Only
SN12-400J
Common Mode Chokes / Filters 64uH 5A DCR=37mOhms.
Datasheet
SN12-400J DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Common Mode Chokes / Filters | |
| Series | SN-J | |
| Mounting Style | PCB Mount | |
| Termination Style | Through Hole | |
| Number of Channels | 1 Channel | |
| Inductance | 64 uH | |
| Maximum DC Current | 5 A | |
| Maximum DC Resistance | 37 mOhms | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 105 C | |
| Package / Case | Tray | |
| Length | 22 mm | |
| Height | 29 mm | |
| Packaging | Tray | |
| Product | AC Line Filters | |
| Type | Normal Mode SN Coils Standard Filters | |
| Application | Power | |
| Core Material | Ferrite | |
| Diameter | 28 mm | |
| Filter Type | Normal mode | |
| Lead Diameter | 1 mm | |
| Lead Spacing | 10 mm | |
| Product Type | Common Mode Chokes | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 100 kHz | |
| Part # Aliases | UALSN12400J000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?