Reference Only

SMW7.3222K50K91TR12

Film Capacitors 50volts 0.0022uF 10% LS 7.3mm

Manufacturer:

Mfr Part:
SMW7.3222K50K91TR12

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryFilm Capacitors
Capacitance2.2 nF
Voltage Rating DC50 VDC
Termination StyleSMD/SMT
DielectricPolyphenylene Sulfide (PPS)
Lead Spacing7.3 mm (0.287 in)
ProductSMD Film Capacitors
Voltage Rating AC30 VAC
Tolerance10 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesSMW
PackagingReel
Product TypeFilm Capacitors
SubcategoryCapacitors
Part # AliasesF126SE222K050V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250045
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?