Reference Only

SMR5122K400J01L4BULK

Film Capacitors 400volts 0.0012uF 10% LS 5mm

Manufacturer:

Mfr Part:
SMR5122K400J01L4BULK

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryFilm Capacitors
Capacitance1.2 nF
Voltage Rating DC400 VDC
Termination StyleRadial
DielectricPolyphenylene Sulfide (PPS)
Lead Spacing5 mm (0.197 in)
Length7.2 mm (0.283 in)
Width6.5 mm (0.256 in)
ProductGeneral Film Capacitors
Voltage Rating AC200 VAC
Tolerance10 %
Number of Pins2 Pin
Height2.5 mm (0.098 in)
SeriesSMR
PackagingBulk
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeStable +150 Deg High Temperature Capacitors
Part # AliasesF211JF122K400C

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?