Reference Only

SMR5102J250J01L4BULK

Film Capacitors

Manufacturer:

Mfr Part:
SMR5102J250J01L4BULK

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryFilm Capacitors
Capacitance1 nF
Voltage Rating DC50 VDC
Termination StyleRadial
DielectricPolyphenylene Sulfide (PPS)
Lead Spacing5 mm (0.197 in)
Length7.2 mm (0.283 in)
Width6.5 mm (0.256 in)
ProductGeneral Film Capacitors
Voltage Rating AC30 VAC
Tolerance5 %
Number of Pins2 Pin
Height2.5 mm (0.098 in)
SeriesSMR
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeStable +150 Deg High Temperature Capacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250045
TARIC8532250000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?