Reference Only

SMR15334K250B06L4BULK

Film Capacitors 250volts 0.33uF 10% LS 15mm.

Manufacturer:

Mfr Part:
SMR15334K250B06L4BULK

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryFilm Capacitors
Capacitance330 nF
Voltage Rating DC250 VDC
Termination StyleRadial
DielectricPolyphenylene Sulfide (PPS)
Lead Spacing15 mm (0.591 in)
Length18 mm (0.709 in)
Width14.5 mm (0.571 in)
ProductGeneral Film Capacitors
Voltage Rating AC160 VAC
Tolerance10 %
Number of Pins2 Pin
Height7.5 mm (0.295 in)
SeriesSMR
PackagingBulk
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeStable +150 Deg High Temperature Capacitors
Part # AliasesF211BL334K250C

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 46 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 3,200 / Multiples: 800)
Quantity Unit PriceExt. Price
$3.55$11,360.00
Need more?