Reference Only

SMR15225J63B12L16.5CBULK

Film Capacitors 2.2uF 63V 5%.

Manufacturer:

Mfr Part:
SMR15225J63B12L16.5CBULK

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryFilm Capacitors
Capacitance2.2 uF
Voltage Rating DC63 VDC
Termination StyleRadial
DielectricPolyphenylene Sulfide (PPS)
Lead Spacing15 mm (0.591 in)
Length18 mm (0.709 in)
Width8 mm (0.315 in)
ProductGeneral Film Capacitors
Voltage Rating AC40 VAC
Tolerance5 %
Number of Pins2 Pin
Height15 mm (0.591 in)
Lead StyleStraight
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesSMR
PackagingBulk
Lead Diameter0.8 mm
Life200000 Hour
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeMetallized Polyphenylene Sulfide Film

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 41 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,600 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.34$6,944.00
Need more?