Reference Only

SMR15185J63B06L4BULK

Film Capacitors 63volts 1.8uF 5% LS 15mm.

Manufacturer:

Mfr Part:
SMR15185J63B06L4BULK

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryFilm Capacitors
Capacitance1.8 uF
Voltage Rating DC63 VDC
Termination StyleRadial
DielectricPolyphenylene Sulfide (PPS)
Lead Spacing15 mm (0.591 in)
Length18 mm (0.709 in)
Width14.5 mm (0.571 in)
ProductGeneral Film Capacitors
Voltage Rating AC40 VAC
Tolerance5 %
Number of Pins2 Pin
Height7.5 mm (0.295 in)
SeriesSMR
PackagingBulk
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeStable +150 Deg High Temperature Capacitors
Part # AliasesF211BL185J063C

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?