Reference Only

SMR15104K250B04L4BULK

Film Capacitors 250volts 0.10uF 10% LS 15mm.

Manufacturer:

Mfr Part:
SMR15104K250B04L4BULK

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryFilm Capacitors
Capacitance0.1 uF
Voltage Rating DC250 VDC
Termination StyleRadial
DielectricPolyphenylene Sulfide (PPS)
Lead Spacing15 mm (0.591 in)
Length18 mm (0.709 in)
Width10.5 mm (0.413 in)
ProductGeneral Film Capacitors
Voltage Rating AC160 VAC
Tolerance10 %
Number of Pins2 Pin
Height5.5 mm (0.217 in)
SeriesSMR
PackagingBulk
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeStable +150 Deg High Temperature Capacitors
Part # AliasesF211BD104K250C

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 41 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 4,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$1.77$7,080.00
Need more?