Reference Only

SMP255FA5180MB31TR24

Safety Capacitors 630V 310 VAC 0.018 uF 20% 125C AEC-Q200.

Manufacturer:

Mfr Part:
SMP255FA5180MB31TR24

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategorySafety Capacitors
Capacitance0.018 uF
Safety RatingX2
Voltage Rating AC310 VAC
Termination StyleSMD/SMT
Voltage Rating DC630 VDC
Length12.7 mm
Width11.5 mm
ProductSafety Film Capacitors
DielectricMetallized Paper
Tolerance20 %
Number of Pins2 Pin
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Height6.5 mm
SeriesSMP255
QualificationAEC-Q200
PackagingReel
Life1000 Hour
Product TypeSafety Capacitors
TypeMetallized Paper EMI Suppression Capacitor
Part # AliasesP106YR183M310V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250020
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 52 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,400 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.19$2,856.00
$1.15$5,520.00
Need more?