Reference Only

SMP253MA4330MTR24

Obsolete
Safety Capacitors 250volts 3300pF 20% LS 12.7mm

Manufacturer:

Mfr Part:
SMP253MA4330MTR24

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategorySafety Capacitors
Capacitance3300 pF
Safety RatingY2
Voltage Rating AC250 VAC
Termination StyleSMD/SMT
Lead Spacing12.7 mm (0.5 in)
Voltage Rating DC1.5 kVDC
Length12.7 mm
Width11.5 mm
ProductSafety Film Capacitors
DielectricPaper
Tolerance20 %
Number of Pins2 Pin
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 100 C
Height6.5 mm
SeriesSMP253
PackagingReel
Moisture SensitiveYes
Product TypeSafety Capacitors
SubcategoryCapacitors
Part # AliasesP101AA332M250V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250010
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?