Reference Only

SMP253FC5470MD32TV32

New Product
Safety Capacitors 310VAC 47nF Y2 20% SMT Met Paper AEC-Q200.

Manufacturer:

Mfr Part:
SMP253FC5470MD32TV32

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategorySafety Capacitors
Capacitance0.047 uF
Safety RatingY2
Voltage Rating AC310 VAC
Termination StyleSMD/SMT
Length17.8 mm
Width17 mm
ProductSafety Certified MLCCs
DielectricMetallized Paper
Tolerance20 %
Number of Pins2
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Package / Case7067 (1717 metric)
Height10.2 mm
SeriesSMD253
PackagingReel
Product TypeSafety Capacitors
TypeAutomotive
Part # AliasesP101FK473M310Y

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 800 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.45$1,960.00
$2.35$2,350.00
$2.19$4,380.00
Need more?