Reference Only
SMP253FB5150MC31TV44
New Product
Safety Capacitors 310VAC 15nF Y2 20% SMT Met Paper AEC-Q200.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Safety Capacitors | |
| Capacitance | 15 nF | |
| Safety Rating | Y2 | |
| Voltage Rating AC | 310 VAC | |
| Termination Style | SMD/SMT | |
| Length | 16.5 mm | |
| Width | 15 mm | |
| Product | Safety Certified MLCCs | |
| Dielectric | Metallized Paper | |
| Tolerance | 20 % | |
| Number of Pins | 2 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Package / Case | 6560 (1615 metric) | |
| Height | 7 mm | |
| Series | SMD253 | |
| Packaging | Reel | |
| Product Type | Safety Capacitors | |
| Type | Automotive | |
| Part # Aliases | P101ZS153M310Y |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532250020 |
| TARIC | 8532250000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 52 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 800 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.01 | $1,608.00 | |
| $1.81 | $1,810.00 | |
| $1.77 | $3,540.00 | |
| $1.67 | $8,350.00 |
Need more?