Reference Only

SMP253FA4470MB31TV24

New Product
Safety Capacitors 310VAC 4.7nF Y2 20% SMT Met Paper AEC-Q200.

Manufacturer:

Mfr Part:
SMP253FA4470MB31TV24

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategorySafety Capacitors
Capacitance4.7 nF
Safety RatingY2
Voltage Rating AC310 VAC
Termination StyleSMD/SMT
Length12.7 mm
Width11.5 mm
ProductSafety Certified MLCCs
DielectricMetallized Paper
Tolerance20 %
Number of Pins2
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Package / Case5045 (1211 metric)
Height6.5 mm
SeriesSMD253
PackagingReel
Product TypeSafety Capacitors
TypeAutomotive
Part # AliasesP101YR472M310Y

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250020
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 52 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,600 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.48$2,368.00
$1.43$2,860.00
$1.35$6,480.00
Need more?