Reference Only

SMP253EA4100MB31TR24

Safety Capacitors 300 VAC (Y2) 1500 VDC 0.0015uF 110C AEC-Q200.

Manufacturer:

Mfr Part:
SMP253EA4100MB31TR24

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategorySafety Capacitors
Capacitance1000 pF
Safety RatingY2
Voltage Rating AC300 VAC
Termination StyleSMD/SMT
Voltage Rating DC1.5 kVDC
Length12.7 mm
Width11.5 mm
ProductSafety Film Capacitors
DielectricPaper
Tolerance20 %
Number of Pins2 Pin
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 110 C
Package / Case12.7 mm x 11.5 mm x 6.5 mm
Height6.5 mm
SeriesSMP253
QualificationAEC-Q200
PackagingReel
Life1000 Hour
Product TypeSafety Capacitors
SubcategoryCapacitors
TypeImpregnated Metallized Paper EMI Suppression Capacitor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250020
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,400 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.16$2,784.00
Need more?