Reference Only

SMDH2920B150TF

New Product
Resettable Fuses - PPTC 2920 33V 1.50A 2.2W SMD AEC-Q200 High Temp.

Manufacturer:

Mfr Part:
SMDH2920B150TF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYAGEO
Product CategoryResettable Fuses - PPTC
SeriesSMDH
Mounting StyleSMD/SMT
Termination StyleSMD/SMT
Hold Current1.5 A
Maximum Voltage33 V
Trip Current3 A
Current Rating - Max20 A
Resistance20 mOhms
Package / Case2920 (7450 metric)
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingReel
Height0.95 mm
Length7.98 mm
Pd - Power Dissipation2.2 W
Product TypeResettable Fuses - PPTC
SubcategoryPPTC Resettable Fuses
TypeResettable Fuse
Width5.44 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.127$1,270.00
Need more?