Reference Only

SMDH0805B005TF

New Product
Resettable Fuses - PPTC 0805 16V 0.05A 0.6W SMD AEC-Q200 High Temp.

Manufacturer:

Mfr Part:
SMDH0805B005TF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYAGEO
Product CategoryResettable Fuses - PPTC
SeriesSMDH
Mounting StylePCB Mount
Termination StyleSMD/SMT
Hold Current50 mA
Maximum Voltage16 V
Trip Current250 mA
Current Rating - Max40 A
Resistance1.5 Ohms
Package / Case0805 (2012 metric)
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingReel
Height0.4 mm
Length2 mm
Pd - Power Dissipation600 MW
Product TypeResettable Fuses - PPTC
SubcategoryPPTC Resettable Fuses
TypeResettable Fuse
Width1.2 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 20,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.03$600.00
Need more?