Reference Only

SMD1812B110TF/33

Resettable Fuses - PPTC 33V 1.1A PPTC SMD 1812.

Manufacturer:

Mfr Part:
SMD1812B110TF/33

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYAGEO
Product CategoryResettable Fuses - PPTC
SeriesSMD
Mounting StylePCB Mount
Termination StyleSMD/SMT
Hold Current1.1 A
Maximum Voltage33 VDC
Trip Current1.95 A
Current Rating - Max20 A
Resistance200 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingReel
Product TypeResettable Fuses - PPTC
SubcategoryPPTC Resettable Fuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.083$415.00
Need more?