Reference Only

SMD1210B150TF/16

Resettable Fuses - PPTC PPTC SMD 1210 16V 1.5A.

Manufacturer:

Mfr Part:
SMD1210B150TF/16

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYAGEO
Product CategoryResettable Fuses - PPTC
SeriesSMD
Mounting StyleSMD/SMT
Termination StyleSMD/SMT
Hold Current1.5 A
Maximum Voltage16 VDC
Trip Current3 A
Current Rating - Max100 A
Resistance30 mOhms to 120 mOhms
Package / Case1210 (3225 metric)
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingReel
Height1.8 mm
Length3.43 mm
Pd - Power Dissipation800 mW
Product TypeResettable Fuses - PPTC
SubcategoryPPTC Resettable Fuses
TypeResettable PTC
Width2.8 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.054$540.00
Need more?