Reference Only

SMD0603B010TF

Resettable Fuses - PPTC PPTC 15V 0.1A.

Manufacturer:

Mfr Part:
SMD0603B010TF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYAGEO
Product CategoryResettable Fuses - PPTC
SeriesSMD
Mounting StyleSMD/SMT
Termination StyleSMD/SMT
Hold Current100 mA
Maximum Voltage15 VDC
Trip Current300 mA
Current Rating - Max40 A
Resistance6 Ohms
Package / Case0603 (1608 metric)
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingReel
Height1 mm
Length1.8 mm
Pd - Power Dissipation500 mW
Product TypeResettable Fuses - PPTC
SubcategoryPPTC Resettable Fuses
Width1 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 20,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.091$1,820.00
Need more?